Phoenix Contact 2903294 RIF-3 Relay 24V DC 8.5A 3 Change-overs

Image Representative of Range

Phoenix Contact 2903294 RIF-3 Relay 24V DC 8.5A 3 Change-overs

MPN
2903294
EAN-13
2050001735294
Order Code
12-7177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 relay component has a nominal voltage of 24 V DC and a maximum switching current of 8.5 A. It features three change-over contacts and is ideal for industrial applications requiring reliable switching. This relay module is commonly used in automation systems and control panels.
Type Relay component
Mounting Type DIN rail
Height 103mm
Width 40mm
Length 103mm
Coil Voltage 24VDC
Contact Type 3 CO
Rated current 8.5 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 90mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2125VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-3-RPT-LDP-24DC/3X21
Nominal Current 0.06A
Nominal Voltage 24V DC
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.4 - 26.4V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot