Phoenix Contact 2903293 RIF-3 Relay Module 120V AC 6A 3 Change-Overs

Image Representative of Range

Phoenix Contact 2903293 RIF-3 Relay Module 120V AC 6A 3 Change-Overs

MPN
2903293
EAN-13
2050001735300
Order Code
12-7176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact RIF-3-RPT-LV-120AC/3X21 is a relay module with a nominal voltage of 120 V AC and a maximum switching current of 6 A. It features three change-overs, making it suitable for versatile industrial applications. This relay is ideal for use in automation systems, control panels, and equipment requiring reliable switching capabilities.
Type Relay component
Mounting Type DIN rail
Height 103mm
Width 40mm
Length 103mm
Coil Voltage 120 VAC
Contact Type 3 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 90mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-3-RPT-LV-120AC/3X21
Nominal Current 0.023A
Nominal Voltage 120V AC
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 102 - 132V
Rated control supply voltage AC 60 Hz 102 - 132V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot