Phoenix Contact 2903292 RIF-3 Relay 230V AC 6A 3 Change-Overs Push-In

Image Representative of Range

Phoenix Contact 2903292 RIF-3 Relay 230V AC 6A 3 Change-Overs Push-In

MPN
2903292
EAN-13
2050001735317
Order Code
12-7175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the RIF-3-RPT-LV-230AC/3X21 relay component, known for its nominal voltage of 230 V AC and a maximum switching current of 6 A with 3 change-overs. This industrial relay is suitable for applications requiring reliable electrical control and switching duties. It is commonly used in automation systems and electrical distribution setups.
Type Relay component
Mounting Type DIN rail
Height 103mm
Width 40mm
Length 103mm
Coil Voltage 230V
Contact Type 3 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 90mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-3-RPT-LV-230AC/3X21
Nominal Current 0.013A
Nominal Voltage 230V AC
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 195.5 - 253V
Rated control supply voltage AC 60 Hz 195.5 - 253V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot