Phoenix Contact 2902647 Plug-in module varistor LED 24V DC yellow.

Image Representative of Range

Phoenix Contact 2902647 Plug-in module varistor LED 24V DC yellow.

MPN
2902647
EAN-13
4046356668880
Order Code
06-2446
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact plug-in module RIF-T3-24UC is a relay accessory featuring a yellow LED for signal indication and a varistor for surge protection. It is designed for applications requiring reliable relay control in automation and industrial environments. The module enhances functionality by providing visual status updates, making it well-suited for use in electrical and electronic systems.
Type Plug-in module
Accessory true
Case Colour Grey
Colour Yellow
Dim (L x W x H) 35 x 13 x 12 mm
Height 12mm
Length 35mm
Max. operating voltage 24V DC
Maximum Temperature +50°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute RIF-T3-24UC
Spare part false
Type of accessory/spare part Time module multifunction
Weight 0.02
Width 13mm

Reviews

Be the first to submit a review

Trustpilot