Phoenix Contact 2902055 MINI MCR-2-TC-UI temp transducer for thermocouples

MPN
2902055
EAN-13
4046356649766
Order Code
06-2442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £205.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 04/11/2026

The Phoenix Contact MINI MCR-2-TC-UI configurable temperature measuring transducer 2902055 offers versatile measurement capabilities with configurable input types for thermocouples. It features high precision and isolated signal conversion, making it suitable for various industrial temperature monitoring applications. Typical uses include process control and automation systems requiring reliable temperature data acquisition.
Type MINI MCR-2-TC-UI
Ambient temperature 70 - -40°C
Analogue output 0 mA ... 20 mA true
Analogue output 0 V ... 10 V true
Analogue output 0 V ... 2 V false
Analogue output 0 V ... 5 V true
Analogue output 2 V ... 10 V false
Analogue output 4 mA ... 20 mA false
Connection Screws
Current Consumption 32.7 mA (at 24 V/DC)
66.8 mA (at 12 V/DC)
Dimensions (L x W x H) 120.5 x 6.2 x 110.5 mm
EMC-version true
Height 110.5mm
Integrated configuration function true
IP Rating IP20
Length 120.5mm
Load Output load current output: ≤ 600 Ω (with 20 mA)
Max. ambient temperature +85°C
Measuring Range -250 - 2500°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-TC-UI
Output signal DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21mA
Setting DIP switches or software
Suitable for distribution board true
Supply Voltage 9,6 - 30V DC
Weight 0.116kg
Width 6.2mm
With switching output false

Reviews

Be the first to submit a review

Trustpilot