Phoenix Contact 2902043 MINI Amplifier 3-way isolation pluggable tech

Image Representative of Range

Phoenix Contact 2902043 MINI Amplifier 3-way isolation pluggable tech

MPN
2902043
EAN-13
4046356652087
Order Code
12-7165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £147.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact offers the MINI MCR-2-U-U-PT 2902043, an interface converter ideal for automation and control systems. This versatile device functions as a signal transducer, frequency converter, and isolator. It's commonly used in temperature transducer applications for precise analogue and digital signal conversion.
Connection Push-In
Construction type of device Built-in device
Current Consumption 25 mA at 24 V/DC) · 54 mA (12 V/DC)
Degree of protection (IP) IP20
Depth 119.2mm
Dim (L x W) 120.5 mm x 6.2 mm
Frequency 30Hz
Galvanic separation between input and output N/A
Galvanic separation between inputs false
Galvanic separation between output to output N/A
Galvanic separation between supply voltage and all other current circuits N/A
Height 109.81mm
Inherently safe according to EN 60947-5-6 NAMUR false
Input resistance Voltage input: approx. 100kΩ
Input signal (0 - 10 V)
10 - 10 V
IP Rating IP20
Length 120.5mm
Load Output load voltage output: ≥10 kΩ
Load influence N/A%
Malfunction message output true
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Mounting method Snap mounting support rail
Number of Channels 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 0
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 0
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 1
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 1
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 0
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 0
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 0
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 0
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 1
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 0
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 0
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Operating Temperature -40 - 70°C
Output signal (0 - 10 V)
-10 - 10V
Power Consumption 0.2W
Rated operating frequency - - -Hz
Rated supply voltage AC - - -V
Rated supply voltage DC 9.6 - 30V
Setting Cannot be configured
SIL according to IEC 61508 None
Supply Voltage 9,6 - 30V DC
Switching Current N/AA
Switching Frequency N/AHz
Switching Power N/AVA
Switching Voltage N/AV
Temperature drift 0.01%/K
Type 2902043
Type of electric connection Other
Type of power supply Other
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot