Phoenix Contact 2902040 MINI MCR-2 Amplifier 3-Way Isolation DIP Switch

Image Representative of Range

Phoenix Contact 2902040 MINI MCR-2 Amplifier 3-Way Isolation DIP Switch

MPN
2902040
EAN-13
4046356652063
Order Code
12-7163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £190.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact MINI MCR-2-UI-UI-PT 2902040 is a versatile analogue converter used in control systems and automation. It functions as a signal transducer, isolator, and transformer to convert and isolate signals for reliable processing. Typical applications include temperature transduction and frequency conversion in industrial automation settings.
Connection Push-In
Construction type of device Built-in device
Current Consumption 25 mA (power output with 24 V/DC incl. load) · 54 mA (power output with 24 V/DC incl. load)
Degree of protection (IP) IP20
Depth 119.2mm
Dim (L x W) 120.5 mm x 6.2 mm
Galvanic separation between input and output N/A
Galvanic separation between inputs false
Galvanic separation between output to output N/A
Galvanic separation between supply voltage and all other current circuits N/A
Height 109.81mm
Inherently safe according to EN 60947-5-6 NAMUR false
Input current (max.) 24mA
Input resistance Voltage input:> 1000kΩ
Power input: 63kΩ
Input signal 0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0V - 20 V
4 V - 20 V
-20 V - 20 V
0V - 24 V
4.8 V - 24 V
24 V - 24 V
0V - 30 V
6 V - 30 V
-30 V - 30 V
0 - 20
4 - 20
-20 mA - 20mA
IP Rating IP20
Length 120.5mm
Load ≥10 kΩ /< 600 Ω (with 20 mA)
Load influence N/A%
Malfunction message output true
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-UI-UI-PT
Mounting method Snap mounting support rail
Number of Channels 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 1
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 1
Number of input ranges 0 V ... 24 V 1
Number of input ranges 0 V ... 30 V 1
Number of input ranges 0 V ... 5 V 1
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 1
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 1
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 1
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 1
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 1
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 1
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 1
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 1
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 1
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 1
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 1
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Operating Temperature -40 - 70°C
Output signal 0V - 5 V
1 V - 5 V
-5 V~5 V
0V - 10 V
2 V - 10 V
-10 V - 10 V
0 - 20
4 mA - 20mA
Power Consumption 0.8W
Rated operating frequency - - -Hz
Rated supply voltage AC - - -V
Rated supply voltage DC 9.6 - 30V
Setting DIP Switches
SIL according to IEC 61508 None
Supply Voltage 9,6 - 30V DC
Switching Current N/AA
Switching Frequency N/AHz
Switching Power N/AVA
Switching Voltage N/AV
Temperature drift 0.01%/K
Type MINI MCR-2-UI-UI-PT
Type of electric connection Other
Type of power supply Other
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot