Phoenix Contact 2900293 PLC-RPT relay 24V 10A change-over V8 adapter

Image Representative of Range

Phoenix Contact 2900293 PLC-RPT relay 24V 10A change-over V8 adapter

MPN
2900293
EAN-13
4046356509879
Order Code
06-2431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's PLC-RPT- 24UC/21HC relay module, part number 2900293, operates at a nominal voltage of 24 V DC/AC with a maximum switching current of 10 A. It features a 1 change-over relay and is suitable for industrial relay applications, providing reliable performance in automation and control systems. The product, which is available as a single piece, can be used in various electrical setups requiring efficient switching and signal operation.
Type Relay component
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 3x 10 7 operations
Fall Time 10ms
Height 80mm
IP Rating Relay protection type RT II
Length 94mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PLC-RPT- 24UC/21HC
Nominal Current 0.0175A
Nominal Voltage 24V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 20.6 - 33.6V
Rated control supply voltage AC 60 Hz 20.6 - 33.6V
Rated control supply voltage DC 20.6 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Response Time 8ms
Switching current (max.) 10A
Switching voltage (max.) 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot