Phoenix Contact 2896432 BC Housing Lid 45x53.6x8mm Light Grey PC

MPN
2896432
EAN-13
2050000977619
Order Code
06-2429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Phoenix Contact BC 53,6 DKL R KMGY is a polycarbonate DIN rail casing lid, measuring 45 x 53.6 x 8 mm, in light grey. It is designed to provide a robust cover for components and cabinets in industrial and electrical applications. This product is ideal for securing and protecting equipment on top hat rail cases.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 53.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 53.6
Depth 8mm
Dim (L x W x H) 45 x 53.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53,6 DKL R KMGY
Misc Attribute 2 BC 53.6 DKL R KMGY
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 53.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot