Phoenix Contact 2896238 Filler Plugs BC 53,6 BS U22 KMGY

Image Representative of Range

Phoenix Contact 2896238 Filler Plugs BC 53,6 BS U22 KMGY

MPN
2896238
Order Code
52-4502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/11/2026

Phoenix Contact 2896238 DIN rail housing Filler Plug for unoccupied terminal points (U22). For use in distribution boards in accordance with DIN 43880.
  • Filler Plug for unoccupied terminal points (U22)
  • Width: 53.6 mm
  • Height: 29.78 mm
  • Depth: 22.35 mm
  • Colour: light grey (similar RAL 7035)
Material N/A
Colour Grey
Depth N/Amm
Height N/Amm
Housing connectable false
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot