Phoenix Contact 2896160 BC DIN rail casing 45x71.6x8mm PC light grey

MPN
2896160
EAN-13
2050000386169
Order Code
06-2420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the BC 71,6 DKL R KMGY DIN rail casing lid, featuring dimensions of 45 x 71.6 x 8 mm and made from light grey polycarbonate. This lid provides a secure and durable enclosure for electrical components within cabinets and top hat rail cases. It is typically used in industrial and commercial settings to protect and organise electronic components.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 71.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 71.6
Depth 8mm
Dim (L x W x H) 45 x 71.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 71,6 DKL R KMGY
Misc Attribute 2 BC 71.6 DKL R KMGY
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 71.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot