Phoenix Contact 2896157 BC 356 DKL R KMGY DIN rail casing 45x35.6x8 PC

MPN
2896157
EAN-13
2050000386015
Order Code
06-2419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Phoenix Contact offers a light grey polycarbonate DIN rail casing lid measuring 45 x 35.6 x 8 mm. This durable cover is designed for secure and efficient protection of electrical components in cabinets. It is ideal for use in various industrial applications requiring reliable and robust casing solutions.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 35.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 35.6
Depth 8mm
Dim (L x W x H) 45 x 35.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 35.6 DKL R KMGY
Misc Attribute 2 BC 35,6 DKL R KMGY
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 35.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot