Phoenix Contact 2896128 BC Series DIN rail casing lid polycarbonate transparent

MPN
2896128
EAN-13
2050000386190
Order Code
06-2416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Phoenix Contact BC 71,6 DKL S TRANS is a transparent polycarbonate DIN rail casing lid, measuring 45 x 71.6 x 8 mm. It is designed for protective enclosure applications within cabinets and on top hat rail systems. This casing is ideal for ensuring visibility while safeguarding sensitive components.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 71.6mm
Colour Transparent
Protection Rating None
Compatible with (details) BC 71.6
Depth 8mm
Dim (L x W x H) 45 x 71.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 71.6 DKL S TRANS
Misc Attribute 2 BC 71,6 DKL S TRANS
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 71.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot