Phoenix Contact 2896102 BC 178 DKL S DIN rail casing polycarbonate lid

MPN
2896102
EAN-13
2050000886478
Order Code
06-2415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Phoenix Contact provides a transparent polycarbonate DIN rail casing lid measuring 45 x 17.8 x 8 mm. This robust component ensures protection and visibility for internal electronics in industrial settings. Ideal for use in electrical installations and control cabinets.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 17.8mm
Colour Transparent
Protection Rating None
Compatible with (details) BC 17.8
Depth 8mm
Dim (L x W x H) 45 x 17.8 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 17,8 DKL S TRANS
Misc Attribute 2 Hatch
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 17.8mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot