Phoenix Contact 2891002 FL SWITCH SFNB 8TX Ethernet Switch 8 RJ45 Auto 10/100

Image Representative of Range

Phoenix Contact 2891002 FL SWITCH SFNB 8TX Ethernet Switch 8 RJ45 Auto 10/100

MPN
2891002
EAN-13
4046356457170
Order Code
12-7130
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £204.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Phoenix Contact FL SWITCH SFNB 8TX is an industrial Ethernet switch designed for 10/100 MBit/s network operations. This device serves as a network hub or splitter, making it ideal for industrial applications requiring reliable network changeover. It is commonly used in scenarios involving Profinet and Profibus connections.
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Current Consumption

Degree of protection (IP) IP20
Depth 70mm
Ethernet true
Ethernet ports 8
Height 110mm
IP Rating IP20
Layer 2 N/A
Layer 3 N/A
Manageable false
Max. ambient temperature +60°C
Max. PoE power N/AW
Max. power consumption N/AW
Min. ambient temperature -10°C
Misc Attribute FL SWITCH SFNB 8TX
Mounting method Other
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches 1.0
Number of module slots N/A
Number of other ports 8
Number of ports 10 Gbps Mini GBIC N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100 Mbps RJ45 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC N/A
Number of ports PoE N/A
Port Type 10/100 MBit/s RJ45 shielded or LWL (SC-format), auto-negotiation, auto-crossing
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 385.000g
Width 50mm
Working principle Unmanaged switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot