Phoenix Contact 2885359 EMD-SL-PS Power Module 20-30V DC Pluggable

Image Representative of Range

Phoenix Contact 2885359 EMD-SL-PS Power Module 20-30V DC Pluggable

Order Code:

12-7128

Brand: Phoenix Contact MPN: 2885359 EAN-13: 4046356049887
Qty Unit Price (Inc VAT)
1+ £37.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Manufactured by Phoenix Contact, the EMD-SL-PS-24DC 2885359 is a monitoring relay power supply unit that functions as a signal converter interface. This power module is commonly used in monitoring relays and relay socket boards to ensure reliable performance. Typical applications include interface monitoring and relay module card operations.
Type Monitoring relay power supply unit
For Use With Phoenix Contact EMD-SL series
Max. operating voltage 30V DC
Min. operating voltage 20V DC
Misc Attribute EMD-SL-PS- 24DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot