Phoenix Contact 2882297 Surge Protector for TV HiFi F Female Antenna

Image Representative of Range

Phoenix Contact 2882297 Surge Protector for TV HiFi F Female Antenna

Order Code:

12-7127

Brand: Phoenix Contact MPN: 2882297 EAN-13: 4017918817077
Qty Unit Price (Ex VAT)
1+ £43.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact 2882297 is a surge protection in-line connector designed for reliable integration in TV and satellite systems. It features robust protection against voltage spikes, ensuring safety and longevity of connected devices. Typically used in residential or commercial settings, it helps maintain system integrity and performance.
Type Surge protection in-line connector
Current Ratng 16A
Depth 40mm
Dim (W x H x D) 60 x 105 x 40 mm
Factory colour White
Height 105mm
Leakage Current 3kA
Misc Attribute 1 Equipment protection, for SAT receivers with F connectors
Misc Attribute 2 MNT-TV-SAT/WH
Pick-up time (details) 25ns
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot