Phoenix Contact 2880561 C-SAT-BOX surge protector for SAT 5 F-couplings

MPN
2880561
EAN-13
4046356048941
Order Code
06-2402
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £186.90 £167.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 2880561 C-SAT-BOX is a surge protection SAT splitter designed for DVB-S satellite systems. It features an F plug and offers reliable surge protection to prevent damage to electronic equipment. Typically used in residential or commercial satellite setups, it ensures uninterrupted satellite signal performance.
Type Surge protection SAT splitter
Assembly width N/Amm
Connection 1 N/A
Current Ratng 400 mA (25°C)
Degree of protection (IP) N/A
Dim (L x W x H) 144.9 x 71.5 x 31.5 mm
Earthing via N/A
Explosion-tested version N/A
Frequency - - -MHz
Height 31.5mm
IP Rating IP40
Leakage Current 2.5kA
Length 144.9mm
Lightning impulse current (10/350 µs) N/AkA
Limiting frequency N/AMHz
Max. continuous voltage AC N/AV
Max. continuous voltage DC N/AV
Mounting method N/A
Nominal discharge surge current (8/20) N/AkA
Nominal load current N/AA
Nominal voltage AC 14 - 14V
Nominal voltage DC - - -V
Number of conductors (without earthing) N/A
Pick-up time (details) ≤ 1 ns
Pro-active thermo-control N/A
Signal disconnection N/A
Signalling at the device N/A
Standards IEC 61643-21 / EN 50083 - CLASS A
Surge protection for DVB-S, Sat (F plug)
Voltage protection level core/core N/AV
Voltage protection level core/earth N/AV
Voltage protection level core/signal ground N/AV
Voltage protection level signal ground/protective ground N/AV
Voltage Rating 20 V DC
Weight 0
Width 71.5mm
With remote signalling contact N/A

Reviews

Be the first to submit a review

Trustpilot