Phoenix Contact 2868619 STEP-PS/1AC DIN Rail Power Supply 15V DC 4A 60W

MPN
2868619
EAN-13
4046356308540
Order Code
59-2758
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This compact power supply from Phoenix Contact has been designed specifically for service distribution and flat control panels. At the output there are 15V DC and max. 4A are available. Through the high degree of efficiency and low standby, a high level of energy efficiency is achieved.
Worldwide use of wide-range output and international approval package, while other features include: high operational reliability thanks to high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, high reliability through long mains buffering times> 20MS and snapped onto the DIN rail or screwing-on to flat surface.
  • Input voltage range: 85-264V AC/90-250V DC
  • 1 phase
  • Output: 15V DC 4A 60W
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part 2868619

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 4A
Number of Outputs 2
Power Rating 60W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 61mm
Height 90mm
Input Voltage 85 - 264 CA
Max. output current 1 4A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 4
Performance level according to EN ISO 13849-1 N/A
Power Consumption 118.1VA
Power Output 60W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 95 - 250V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot