Phoenix Contact 2866721 QUINT-PS/1AC DIN Rail Power Supply 12V DC 20A 240W

MPN
2866721
EAN-13
4046356113564
Order Code
59-2754
Qty Unit Price (Inc VAT)
1+ £576.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A power supply from Phoenix Contact with SFB technology for highest system availability. With 6-line operating current for 12MS, the standard-output switch also triggers reliably and fast. The preventive function monitoring indicates critical function status, before error occurrence.
Offering a steady start in heavy load through Power boost, plus remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage, while high reliability through long mains buffering times> 20 ms Connectors: screw terminals, including max.10A service friendly screw/pluggable terminals. Efficient operation of 3-phase devices, even when a phase permanently fails.
Worldwide use of wide-range output and international approval package, while other features include: higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h, parallel switch bar for increased output and redundancy, and simplified operation by LED fault monitoring.
  • Input voltage range: 85-264V AC, 90-350V DC
  • Output: 12V DC 20A 240W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Preventive function monitoring
  • Power boost-Reliable start of heavy loads
  • SFB technology-fast trigger standard circuit breaker
  • Manufacturer's part 2866721

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 12V
Output Current 20
Number of Outputs 2
Power Rating 240W
1st secondary output voltage 5 - 18V
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Direct mounting possible false
Height 130mm
Input Voltage 85 - 264 AC
Max. output current 1 26A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 1 20A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption 311VA
Power Output 240W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 90 - 350V
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Wall mounting possible false
Width 90mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot