Phoenix Contact 2866611 TRIO-UPS/1AC/24DC/5 UPS with Integrated Power Supply

MPN
2866611
EAN-13
4046356311809
Order Code
59-2785
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £292.03
10+ £280.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This integrated power supply represents both perfect AC power supply as well as an uninterruptible power disturbance 24V DC at a maximum load current of up to 5A for disposal. It is particularly suitable for the supply of industrial PCs (IPC). The power supply as well as the electronic switching unit are housed in a common housing. In case of supply voltage failes it will be switched in buffer operation without interruption. In this mode of operation the output voltage depends directly on the battery voltage. The IPC works with a voltage dip without interruption further and thus increases the plant availability.
The TRIO-UPS/1AC/24DC/5 is provided with a service-PC and the configuration and management software UPS-CONF via IFS-USB-PROG-adaptor can be parameterised. For the convenient transfer between different parameters TRIO-UPS devices, the optional configuration Stick IFS CONFSTICK is provided.


  • Power supply and electronic switching unit in the same housing
  • Suitable for battery module with 1.3 , 3.4 , 7.2 or 12Ah
  • Manufacturer's part 2866611

The TRIO-UPS/ 1AC/ 24DC/5 is delivered without battery module. A separate battery module is required.
Type Rail-mount UPS (DIN)
Number of Outputs 2
Auto shut down function N/A
Bridging time full load 3600min
Construction type N/A
Depth 118mm
Efficiency in eco-mode N/A%
Height 130mm
Input Connection Other
Input Voltage 85 - 264V
Max. output current 1 5A
Max. output current 2 5A
Max. output current 3 5A
Max. voltage distortion output (linear load) N/A%
Modular N/A
Nominal value output voltage 1 24V
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/AVA
Output Current 5
Output power factor N/A
Overall efficiency N/A%
Potential free switch contact N/A
Power Consumption N/AW
Power Output N/AW
Primary frequency - - -Hz
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Secondary frequency - - -Hz
SNMP false
Suitable for network-management N/A
USB interface N/A
USV- technology N/A
Voltage type AC
Weight 0.939kg
Width 60mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot