Phoenix Contact 2866077 EMD-SL Relay Phase Monitor 342-477V AC 2 PDTs

Image Representative of Range

Phoenix Contact 2866077 EMD-SL Relay Phase Monitor 342-477V AC 2 PDTs

MPN
2866077
EAN-13
4017918952679
Order Code
12-7123
Country of Origin
Austria
View Full Product Range (2)

Discontinued


The Monitoring relay EMD-SL-PH-400 2866077 from Phoenix Contact is a device designed for supervising electrical parameters in industrial settings. It is known for its reliability and compatibility with Heavycon connectors, making it ideal for heavy-duty applications. Typically, this relay is used in monitoring and control systems to ensure consistent operation and safety standards.
Type Monitoring relay
Contact Type 2 hange-overs°C
Depth 113mm
External power supply required N/A
Function overvoltage detection false
Function under voltage detection false
Height 90mm
Max. permitted delay-on energization time N/As
Max. permitted off-delay time N/As
Min. adjustable delay-on energization time N/As
Min. adjustable off-delay time N/As
Misc Attribute EMD-SL-PH-400
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (DC) - - -V
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Phase failure detection true
Phase imbalance monitoring true
Phase sequence monitoring true
Rated switch current N/AA
Reading range (max.) [AC] 477V
Reading range (min.) [AC] 342V
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Type of electric connection Screw connection
Voltage measuring range 342 - 457V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps false

Trustpilot