Phoenix Contact 2866019 EMD-SL Monitoring Relay 1P 0-10A AC/DC Overcurrent

MPN
2866019
EAN-13
4017918952662
Order Code
12-7122
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.52
10+ £115.87
50+ £115.24
100+ £114.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's monitoring relay, model EMD-SL-C-OC-10 2866019, is designed for reliable equipment monitoring. It features robust performance in ensuring operational safety and fault detection. Typical applications include usage in industrial automation systems where precise monitoring is crucial.
Type Monitoring relay
Contact Type 1 hange-over°C
Contains function DC-voltage overcurrent true
Contains function DC-voltage under current false
Current measuring range 0 - 10A
Depth 113mm
External current transformer false
External power supply required N/A
Function DC-current hysteresis false
Height 90mm
Max. permitted delay-on energization time N/As
Max. permitted off-delay time N/As
Min. adjustable delay-on energization time N/As
Min. adjustable off-delay time N/As
Misc Attribute EMD-SL-C-OC-10
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (DC) - - -V
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Rated switch current N/AA
Response value amperage 1 - - -A
Response value amperage 2 - - -A
Single-phase hysteresis possible false
Single-phase overcurrent possible true
Single-phase under current possible false
Supply voltage AC 50 Hz - - -V
Supply voltage AC 60 Hz - - -V
Supply voltage DC - - -V
Three-phase hysteresis possible false
Three-phase overcurrent possible false
Three-phase under current possible false
Type of current N/A
Type of electric connection Screw connection
Voltage measuring range - - -V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot