Phoenix Contact 2854021 Universal Rail Mount Adapter Anti-Corrosive 1 piece

Image Representative of Range

Phoenix Contact 2854021 Universal Rail Mount Adapter Anti-Corrosive 1 piece

MPN
2854021
EAN-13
2050000256301
Order Code
12-7118
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Phoenix Contact UTA 184 is a universal rail mount adapter that is anti-corrosive and suitable for various enclosure accessories. Made for components and cabinets, it features a robust design ideal for securing equipment on standard mounting rails. This silver-grey adapter is perfect for use in challenging environments where durability and reliability are essential.
Type Rail mount adapter
Dim (L x W) 184 mm x 52 mm
Factory colour Silver-grey
Length 184mm
Material Zinc (die-cast)
Material (details) Zinc diecast
Misc Attribute 1 With corrosion protection
Misc Attribute 2 UTA 184
Type of DIN-rail adaptor N/A
Type of fastening Other
Width 52mm

Trustpilot