Phoenix Contact 2854018 UTA 159 Rail Mount Adapter Universal Anti-Corrosive

Image Representative of Range

Phoenix Contact 2854018 UTA 159 Rail Mount Adapter Universal Anti-Corrosive

MPN
2854018
EAN-13
2050000256219
Order Code
12-7117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact's UTA 159 is an anti-corrosive rail mount adapter designed for universal mounting. This silver-grey adapter is ideal for securing components, cabinets, and case accessories on mounting and top hat rails. It is suitable for use in a variety of enclosure accessories applications where durability is required.
Type Rail mount adapter
Dim (L x W) 159 mm x 52 mm
Factory colour Silver-grey
Length 159mm
Material Zinc (die-cast)
Material (details) Zinc diecast
Misc Attribute 1 With corrosion protection
Misc Attribute 2 UTA 159
Type of DIN-rail adaptor N/A
Type of fastening Other
Width 52mm

Reviews

Be the first to submit a review

Trustpilot