Phoenix Contact 2853983 UTA 107 Rail Mount Adapter Anti-Corrosive 1 piece

Image Representative of Range

Phoenix Contact 2853983 UTA 107 Rail Mount Adapter Anti-Corrosive 1 piece

MPN
2853983
EAN-13
2050000256073
Order Code
12-7115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Phoenix Contact produces the UTA 107 rail mount adapter, noted for its universal compatibility and anti-corrosive properties. This silver-grey component is typically utilised in mounting rail applications within enclosures and cabinets. The product is ideal for enhancing the durability and organisation of electrical setups.
Type Rail mount adapter
Dim (L x W) 107 mm x 107 mm
Factory colour Silver-grey
Length 107mm
Material Zinc (die-cast)
Material (details) Zinc diecast
Misc Attribute 1 With corrosion protection
Misc Attribute 2 UTA 107
Type of DIN-rail adaptor N/A
Type of fastening Other
Width 107mm

Reviews

Be the first to submit a review

Trustpilot