Phoenix Contact 2853970 UTA 89 Rail Mount Adapter Anti-Corrosive 1 piece

Image Representative of Range

Phoenix Contact 2853970 UTA 89 Rail Mount Adapter Anti-Corrosive 1 piece

MPN
2853970
EAN-13
2050000256004
Order Code
12-7114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Phoenix Contact's UTA 89 rail mount adapter is a silver-grey, anti-corrosive accessory designed for universal mounting. It is typically used in components, cabinets, and case accessories for securely attaching equipment to mounting rails and top hat rails. This product is ideal for chassis accessories and enclosure applications where durable and versatile mounting solutions are required.
Type Rail mount adapter
Dim (L x W) 89 mm x 52 mm
Factory colour Silver-grey
Length 89mm
Material Zinc (die-cast)
Material (details) Zinc diecast
Misc Attribute 1 With corrosion protection
Misc Attribute 2 UTA 89
Type of DIN-rail adaptor N/A
Type of fastening Other
Width 52mm

Reviews

Be the first to submit a review

Trustpilot