Phoenix Contact 2811394 MACX MCR-T-UI-UP temp transmitter programmable SIL

MPN
2811394
EAN-13
4046356520294
Order Code
06-2397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £378.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact manufactures the MACX MCR-T-UI-UP, a versatile signal conditioner and isolator. It features adjustable input and output ranges and is suitable for universal use in various industrial automation and control applications. This product ensures precise signal conversion and isolation, enhancing system reliability and performance.
Type MACX MCR-T-UI-UP
Ambient temperature 65 - -20°C
Analogue output 0 mA ... 20 mA true
Analogue output 0 V ... 10 V false
Analogue output 0 V ... 2 V false
Analogue output 0 V ... 5 V false
Analogue output 2 V ... 10 V false
Analogue output 4 mA ... 20 mA false
Connection Screws
Current Consumption <21 mA at 24 V/DC)
Dimensions (L x W x H) 99 x 17.5 x 114.5 mm
EMC-version true
Height 114.5mm
Input signal -1000 - 1000 V
Integrated configuration function N/A
Length 99mm
Load ≥10 kΩ /< 600 Ω (with 20 mA)
Measuring Range -250 - 2500°C
Misc Attribute MACX MCR-T-UI-UP
Suitable for distribution board N/A
Supply Voltage 24 - 230 V AC/DC
Weight 0.1939kg
Width 17.5mm
With switching output true

Reviews

Be the first to submit a review

Trustpilot