Phoenix Contact 2772080 Terminal Bridge Fixed Cross-Bridging Detachable

Image Representative of Range

Phoenix Contact 2772080 Terminal Bridge Fixed Cross-Bridging Detachable

MPN
2772080
EAN-13
2050000256042
Order Code
12-7105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £6.99
50+ £6.95
100+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Phoenix Contact 2772080 FBRI 10-8 N terminal bridge is a reliable component designed for screw connection in terminal strips or blocks. This terminal bridge facilitates continuity and connection in switchboard and serial terminal applications. It is typically used in electrical installations to ensure secure connections and efficient circuit configurations.
Current Rating 57A
Type Bridge
Number of Ways 10
Colour Other
Compatible with (details) PIK 6
Content 1 pc(s)
Current Rating (A) 57
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute FBRI 10-8 N
Model N/A
Modular spacing 8.2mm
Mounting method Screwable
Number of bridged clamps N/A
Number of pins 10
Rated current In N/AA
Rated voltage N/AV
Weight 0.02
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot