Phoenix Contact 2770215 TS-KK 3 Partition Plate Retrofittable No Losses

Image Representative of Range

Phoenix Contact 2770215 TS-KK 3 Partition Plate Retrofittable No Losses

MPN
2770215
EAN-13
2050000255298
Order Code
12-7103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Phoenix Contact 2770215 TS-KK 3 partition plate is used for separating contact points in terminal strips or blocks. It features screw connections and ensures continuity and isolation in electrical setups. Typical applications include use in serial and switchboard terminals within control panels.
Type Isolator
Number of Ways 3
Colour Grey
Compatible with (details) UK-transit terminals
Connection (type) Screw Terminal
End plate model false
Inflammability class of insulation material according to UL94 V0
Misc Attribute TS-KK 3
Partition model true
Product Type Partition Plate
Snap in N/A
Temperature Range -60 to +105°C
Thickness 0.5mm
Width 0.5mm
Width (mm) 0.5

Reviews

Be the first to submit a review

Trustpilot