Phoenix Contact 2764292 EG DIN Rail Casing 67.5mm ABS Green

Image Representative of Range

Phoenix Contact 2764292 EG DIN Rail Casing 67.5mm ABS Green

MPN
2764292
EAN-13
2050000254970
Order Code
12-7101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Phoenix Contact EG 67,5-G/ABS GN is a green DIN rail casing bottom part made from acrylonitrile butadiene styrene, measuring 75 x 67.5 mm. This sturdy component is designed to provide secure housing for electronic applications in industrial settings. It is typically used in cabinets and top hat rail cases for organising and protecting electronic components.
Type DIN rail casing (bottom part)
Enclosure Height Not Specifiedmm
Enclosure Length 75mm
Enclosure Width 67.5mm
Colour Green
Protection Rating IP20
Dim (L x W) 75 mm x 67.5 mm
IP Rating IP20
Material ABS
Misc Attribute EG 67,5-G/ABS GN

Reviews

Be the first to submit a review

Trustpilot