Phoenix Contact 2764179 EG 45-A/ABS Green housing cover 45mm wide

Image Representative of Range

Phoenix Contact 2764179 EG 45-A/ABS Green housing cover 45mm wide

MPN
2764179
EAN-13
2050000257193
Order Code
06-2396
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Phoenix Contact EG 45-A/ABS GN is a DIN rail casing cover made from acrylonitrile butadiene styrene, measuring 75 x 45 x 17.5 mm and coloured green. It is designed for use in electrical installations, providing protective housing for components mounted on top hat rails. This casing is suitable for applications in industrial and electronic cabinets.
Type DIN rail casing (cover)
Enclosure Height 17.5mm
Enclosure Length 75mm
Enclosure Width 45mm
Colour Green
Protection Rating IP20
Depth N/Amm
Dim (L x W x H) 75 x 45 x 17.5 mm
Height 75mm
Housing connectable false
IP Rating IP20
Material ABS
Misc Attribute 1 EG 45-A/ABS GN
Misc Attribute 2 Case cover
Pins max. 16
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 45mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot