Phoenix Contact 2764043 EG 225-G/ABS GN DIN Rail Casing Green ABS IP20

Image Representative of Range

Phoenix Contact 2764043 EG 225-G/ABS GN DIN Rail Casing Green ABS IP20

MPN
2764043
EAN-13
2050000256769
Order Code
12-7098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Phoenix Contact EG 22,5-G/ABS GN is a green, bottom part DIN rail casing made from acrylonitrile butadiene styrene, measuring 22.5 x 75 x 107.5 mm. Its durable construction and compact size make it ideal for use in top hat rail cases and various cabinet applications. This casing part, bearing the manufacturer's part number 2764043, is suitable for securely housing electronic components in industrial settings.
Type DIN rail casing (bottom part)
Enclosure Height 75mm
Enclosure Length 107.5mm
Enclosure Width 22.5mm
Colour Green
Protection Rating IP20
Depth N/Amm
Dim (W x H x D) 22.5 x 75 x 107.5 mm
Height 75mm
Housing connectable false
IP Rating IP20
Material ABS
Misc Attribute 1 Case lower section
Misc Attribute 2 EG 22,5-G/ABS GN
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 22.5mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot