Phoenix Contact 2744694 Sensor/Actuator Cable 9-Pin D-SUB Right Angle

MPN
2744694
EAN-13
4017918821760
Order Code
12-7096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Produced by Phoenix Contact, the 2744694 sensor/actuator data cable features a right-angle socket with 9 pins, ideal for space-constrained environments. Its primary application is in connecting sensors and actuators, ensuring reliable data transmission in industrial settings. This durable cable is designed for use in automation technology, promoting efficient and seamless communication between components.
Connector 1 D-SUB
Connector 2 D-Sub
Type D-SUB connector
Conductor Cross Section 0.14mm²
Connection Screws
Connection Type N/A
Contact Type Female
Misc Attribute SUBCON-PLUS-CAN
Model N/A
Nominal Current 100mA
Nominal Voltage 5V
Number of pins 9
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot