Phoenix Contact 2744623 PSM-STRIP-FC Cable Stripper 0.75-1.5mm² Fast Connect

Image Representative of Range

Phoenix Contact 2744623 PSM-STRIP-FC Cable Stripper 0.75-1.5mm² Fast Connect

MPN
2744623
EAN-13
4017918811679
Order Code
12-7095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £184.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's cable stripper PSM-STRIP-FC/PROFIB 2744623 is designed for stripping cables with a cross-section between 0.75 and 1.5 mm². It ensures precise stripping without damaging the wire, making it ideal for professional electrical work. This tool is commonly used in setting up electrical systems and maintenance tasks.
Type Cable stripper
Accessory N/A
Operating range (cross section) (max.) 1.5mm²
Spare part N/A
Type of accessory/spare part N/A
Working area (cross section) 0.75 up to 1.5mm²
Working area cross section (min.) 0.75mm²

Reviews

Be the first to submit a review

Trustpilot