Phoenix Contact 2714035 Three-level installation Terminal Blocks 32A Grey

Order Code:

51-4919

Brand: Phoenix Contact MPN: 2714035

Discontinued


The Phoenix Contact Three-Level Installation Terminal Block 32A 6.2mm (W) is equipped with 4 connections and has been designed with two external wire connections. Other types in the PIK range support all other circuit versions encountered in practice. For example, combining the PIK 4-PE/L/NT and the PIK 4-L/L enables a three-phase circuit to be wired on a design width of 12.4mm. This represents a space saving of 18.6 mm compared to conventional wiring with single-level installation terminal blocks.
  • Weight 19.14g
  • Grey colour
  • Screw connection
  • Mounting type: NS 35/7.5, NS 35/15
  • PIK 4-L/L
Weight 19.14g

Trustpilot