Phoenix Contact 2713764 MSTBO Pin Housing PCB 4-Pin Light Grey 1 piece Kit

Image Representative of Range

Phoenix Contact 2713764 MSTBO Pin Housing PCB 4-Pin Light Grey 1 piece Kit

MPN
2713764
EAN-13
4017918914493
Order Code
12-7090
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the pin housing PCB MSTBO with a total of 4 pins, identified by product number 2713764. It features a compact design suitable for secure and reliable electronic connections on printed circuit boards. This component is typically used in industrial automation and control systems to facilitate efficient electrical connections.
Body Style Plug, horizontal mount
No of Ways Per Row 4
No. of Rows 1
Current Rating 10A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
AWG (min.) 28
Connector model N/A
Connector System wire-to-board
Contact Type N/A
Diameter connection pin N/Amm
Housing colour Grey
Industrial packaging No
Inflammability class of insulation material according to UL94 N/A
Length pin N/Amm
Material insulation body N/A
Material of contact surface N/A
Misc Attribute MSTBO 2,5/4-6 ST SET KMGY
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 250V
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature - - -°C
Overvoltage category III
Pollution degree 2
Rated current In N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Series MSTBO
Suitable for PCB thickness N/Amm
Total number of pins 4
Type of banding N/A
Type of connection N/A
Type of electric connection N/A
Type of fastening N/A
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot