Phoenix Contact 2708232 SUBCON-PLUS-PROFIBUS 12Mb Connector Right Angle

Image Representative of Range

Phoenix Contact 2708232 SUBCON-PLUS-PROFIBUS 12Mb Connector Right Angle

MPN
2708232
EAN-13
4017918960483
Order Code
12-7088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Phoenix Contact SUBCON-PLUS-PROFIB/SC2 connector is a right-angle D-Sub-Profibus connector supporting data rates up to 12 Mb. It features screw connections for secure and reliable installation in industrial environments. This connector is typically used for sensor/actuator data cables in telecom and IT applications.
Connector 1 D-SUB
Connector 2 Customisable
Type Bus connector
AWG 26 - 16
Cable Diameter 7.6 mm - 8.4mm
Conductor Cross Section 1.0mm²
Connection Type N/A
Contact Type Male
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute 1 90° without programming interface
Misc Attribute 2 SUBCON-PLUS-PROFIB/SC2
Model N/A
Nominal Current 1A
Nominal Voltage 60 V AC/DC
Number of pins 9
Number of Poles 9
Temperature Range -20 - +75 ºC°C
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot