Phoenix Contact 2702409 TC EXTENDER 2001 ETH-2S Industrial Ethernet Extender

Image Representative of Range

Phoenix Contact 2702409 TC EXTENDER 2001 ETH-2S Industrial Ethernet Extender

MPN
2702409
EAN-13
4055626162560
Order Code
12-7086
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1186.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's TC EXTENDER 2001 ETH-2S is an Industrial Ethernet extender designed for reliable network expansion. Main attributes include its capability as a network splitter and its classification as a 2.GENERATION unmanaged Ethernet extender, suitable for applications in Profinet and Profibus networks. It is typically used in industrial settings for network changeover or switching, enhancing connectivity across large distances.
Type Unmanaged Switch
Number of ports 10/100 Mbps RJ45 N/A
PoE No
10 Gigabit Ethernet N/A
40 Gigabit Ethernet N/A
Colour Multicolour
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Construction type Other
Current Consumption 180mA
Depth 114.5mm
Ethernet true
Fast Ethernet false
Gigabit Ethernet N/A
Height 99mm
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -20°C
Misc Attribute TC EXTENDER 2001 ETH-2S
Number of combination-ports RJ45/Mini GBIC N/A
Number of ports 10 Gbps LC (LR) N/A
Number of ports 10 Gbps LC (LX) N/A
Number of ports 10 Gbps LC (SR) N/A
Number of ports 10 Gbps LC (SX) N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10 Mbps AUI N/A
Number of ports 10 Mbps BNC N/A
Number of ports 10 Mbps of ST N/A
Number of ports 10 Mbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Mbps MT RJ N/A
Number of ports 100 Mbps RJ45 N/A
Number of ports 100 Mbps SC N/A
Number of ports 100/1000 Mbps RJ45 N/A
Number of ports 1000 Mbps LC (LX) N/A
Number of ports 1000 Mbps LC (SX) N/A
Number of ports 1000 Mbps MT RJ N/A
Number of ports 1000 Mbps SC N/A
Number of ports ISDN WAN N/A
Operating Voltage 24V DC
RJ45 Ports 1
Wavelength N/Anm
Weight 258g
Width 35mm
Working principle Managed switch

Reviews

Be the first to submit a review

Trustpilot