Phoenix Contact 2701137 PLC Display Extension 24V DC LCD Numeric Keys

Image Representative of Range

Phoenix Contact 2701137 PLC Display Extension 24V DC LCD Numeric Keys

Order Code:

12-7085

Brand: Phoenix Contact MPN: 2701137 EAN-13: 4046356325288
Qty Unit Price (Ex VAT)
1+ £31.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Phoenix Contact NLC-OP1-LCD-032-4X20 is a PLC display extension powered by 24 V/DC. It features a compact design measuring 76x31.5x46mm and is ideal for automation and control systems. Typical applications include integration with programmable logic controllers to enhance control and monitoring capabilities.
Type PLC display extension
Display Type Yes
Supply Voltage 24V DC
Connection RJ45, auto-negotiation
Depth 46mm
Dimensions (W x H x D) 76 x 31.5 x 46 mm
Direct inputs 0
Direct outputs 0
Height 31.5mm
Misc Attribute NLC-OP1-LCD-032-4X20
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot