Phoenix Contact 2404569 SOL-SC Generator junction box DIN EN 61439 compliant

MPN
2404569
EAN-13
4055626399249
Order Code
06-2385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £502.74
10+ £492.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 2404569 SOL-SC-2ST-0-DC-2MPPT-1101 generator junction box. It features dual MPPT inputs and is optimised for reliable solar power management. This junction box is typically used in photovoltaic systems to ensure efficient energy distribution and monitoring.
Type Generator junction box
Dimensions (W x H x D) 361 x 254 x 111 mm
Number of Ways Not Applicable
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 254mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Width 361mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot