Phoenix Contact 2403336 SOL-SC Generator junction box DIN EN 61439 compliant

MPN
2403336
EAN-13
4055626370507
Order Code
06-2379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £376.42
10+ £347.46
50+ £345.52
100+ £343.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact generator junction box is a durable and efficient solution for managing solar panel connections. It features 3 independent maximum power point trackers (MPPTs) to optimise energy output. Typically used in photovoltaic installations, it ensures reliable connectivity and maximises solar energy harvesting.
Type Generator junction box
Dimensions (W x H x D) 254 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 3.10
Width 254mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot