Phoenix Contact 2320102 QUINT-PS/24DC DIN Rail DC/DC Converter 24V DC 20A

MPN
2320102
EAN-13
4046356481892
Order Code
59-2296

Discontinued


Primary-switched QUINT DC/DC converter for DIN rail mounting, input: 24V DC, output: 24V DC/20 A, with integrated SFB (selective fuse breaking) technology, including mounted universal DIN rail adaptor UTA 107
Adjustable output voltage: · Derating from 60°C · Switchable SFB function for fast triggering of standard circuit breakers · Status LED displays.
  • Input voltage range: 18-32V DC
  • Output: 24V DC
  • Output current: 20A
  • Termination type: Screw terminals
  • Manufacturer's part 2320102

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 20
Number of Outputs 1
1st secondary output voltage 18 - 29.5V
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Direct mounting possible false
Height 130mm
Input Voltage 18 - 32 DC
Input Voltage Range 18-32V DC
Max. output current 1 25A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 1 20A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption N/AVA
Power Output 480W
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC 18 - 32V
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type of electric connection Screw connection
Voltage type (supply voltage) DC
Wall mounting possible false
Width 82mm
Width in number of modular spacings N/A

Trustpilot