Phoenix Contact 2315256 VARIOFACE Module 2 Busbars NS 35 Rail 50mm Wide

Image Representative of Range

Phoenix Contact 2315256 VARIOFACE Module 2 Busbars NS 35 Rail 50mm Wide

MPN
2315256
EAN-13
4046356313360
Order Code
12-7081
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 657 availableBack-order availability date - 03/10/2026

The Phoenix Contact interface module VIP-2/SC/PDM-2/16 2315256 is a reliable and efficient transfer module. It is designed for seamless connectivity and integration within various electrical systems. This product is typically used in industrial automation applications to facilitate streamlined communication between devices.
Type Transfer module
Termination USB/ Cage Clamp
No of Ways 2, 16
Wire Gauge 6mm²
Conductor cross section flexible (fine-strand) with cable end sleeve 0.2 - 4mm²
Conductor cross section solid (solid, stranded) 0.2 - 6mm²
Connector (control) Screws
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 50mm
Height 65.5mm
Max. rated current 30A
Maximum Temperature +50°C
Min. temperature -20°C
Number of clamp positions per pole 8
Number of pins 2, 16
Number of Poles 2
Series Varioface-VIP
Stripping length (max.) 8mm
Width 50mm
With N-rail false
With PE-rail false

Reviews

Be the first to submit a review

Trustpilot