Phoenix Contact 2315191 VIP-3 Module Screw Connection 37-Pos D-Sub

Image Representative of Range

Phoenix Contact 2315191 VIP-3 Module Screw Connection 37-Pos D-Sub

MPN
2315191
EAN-13
4046356312943
Order Code
12-7080
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £64.70 £55.64
10+ £61.71 £53.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's transfer module VIP-3/SC/D37SUB/F 2315191 is designed for reliable signal transmission. It features a robust and compact design suitable for industrial automation applications. This interface module is frequently utilised for simplifying connections in control and automation systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 37
Wire Gauge 4mm²
Connector (control) D-Sub power strip
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 62mm
Height 69mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 37
Number of Poles 37
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 72.7mm

Reviews

Be the first to submit a review

Trustpilot