Phoenix Contact 2315188 VARIOFACE Interface Module Screw NS 35 Rails 25-pos

Image Representative of Range

Phoenix Contact 2315188 VARIOFACE Interface Module Screw NS 35 Rails 25-pos

MPN
2315188
EAN-13
4046356313346
Order Code
12-7079
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £63.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact's interface module VIP-3/SC/D25SUB/F 2315188 is designed for reliable signal transmission. The transfer module's main attributes include its compact design and efficient performance. It is typically used in industrial automation and control systems.
Type Transfer module
No of Ways 25
Wire Gauge 4mm²
Connector (control) D-Sub power strip
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 62mm
Height 69mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 25
Number of Poles 25
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 57.4mm

Reviews

Be the first to submit a review

Trustpilot