Phoenix Contact 2315162 VARIOFACE Interface Module Screw Connection 9-pos

Image Representative of Range

Phoenix Contact 2315162 VARIOFACE Interface Module Screw Connection 9-pos

MPN
2315162
EAN-13
4046356312936
Order Code
12-7078
Country of Origin
USA
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £40.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's interface module VIP-2/SC/D 9SUB/F 2315162 is a transfer module designed for efficient signal transmission. It features a robust 9-pin D-Sub connection suited for industrial environments. Typical applications include data transfer and integration within automation systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 4mm²
Connector (control) D-Sub power strip
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 45.1mm
Height 65.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 9
Number of Poles 9
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 34.7mm

Reviews

Be the first to submit a review

Trustpilot