Phoenix Contact 2315052 VIP-3/SC/FLK26 Interface Module Screw/FRC NS35 26-pos.

Image Representative of Range

Phoenix Contact 2315052 VIP-3/SC/FLK26 Interface Module Screw/FRC NS35 26-pos.

MPN
2315052
EAN-13
4046356312882
Order Code
12-7077
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's interface module VIP-3/SC/FLK26 2315052 is a transfer module designed for efficient signal distribution. It features a compact design, ensuring easy installation and reliable performance. Typically used in industrial automation systems, it facilitates seamless control and communication between devices.
Type Transfer module
No of Ways 26
Wire Gauge 4mm²
Connector (control) IDC/FLK strip
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 62mm
Height 69mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 26
Number of Poles 26
Pollution degree N/A
Rated current 1A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided Blade terminal
Type of electrical connection, field-sided Screw connection
Width 57.1mm

Reviews

Be the first to submit a review

Trustpilot