Phoenix Contact 2315010 VARIOFACE Module Screw Connection 10-Pos

Image Representative of Range

Phoenix Contact 2315010 VARIOFACE Module Screw Connection 10-Pos

MPN
2315010
EAN-13
4046356310062
Order Code
12-7076
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's interface module VIP-2/SC/FLK10 (2315010) facilitates efficient signal transfer in electrical systems. With its robust design, it is ideal for interfacing and communication between different control components. This transfer module is typically used in industrial automation and control applications where reliable connectivity is essential.
Type Transfer module
No of Ways 10
Wire Gauge 4mm²
Connector (control) IDC/FLK strip
Connector (field) Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 56mm
Height 65.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 10
Number of Poles 10
Pollution degree N/A
Rated current 1A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided Blade terminal
Type of electrical connection, field-sided Screw connection
Width 34.7mm

Reviews

Be the first to submit a review

Trustpilot