Phoenix Contact 2313931 FL ISOLATOR 100-RJ/RJ 1 Port 4kV Isolation 100Mbps

Image Representative of Range

Phoenix Contact 2313931 FL ISOLATOR 100-RJ/RJ 1 Port 4kV Isolation 100Mbps

MPN
2313931
EAN-13
4046356575089
Order Code
12-7075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £184.45 £169.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's FL ISOLATOR 100-RJ/RJ is an industrial network isolator with one Ethernet port. It is designed to ensure reliable communication in industrial networks by providing electrical isolation and protection against transient voltages. Typical applications include use in network technology and industrial networking to enhance system safety and reliability.
Type Network isolator
Accessory true
Depth 92mm
Dim (W x H x D) 22.5 x 99 x 92 mm
Ethernet ports 1
Height 99mm
IP Rating IP20
Max. ambient temperature +75°C
Min. ambient temperature -25°C
Misc Attribute FL ISOLATOR 100-RJ/RJ
Spare part false
Transfer Rate 10 / 100 MBit/s
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Weight 118.900g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot